+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3112CD

IC: operational amplifier; 95÷110MHz; Ch: 2; ±5÷15VDC,10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3112CD
TME Symbol:
THS3112CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
95...110MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1550V/μs
Integrated circuit features
high speed
Input offset voltage
13mV
Kind of package
tube
Input bias current
30µA
Input offset current
30µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3112CD
0 in TME stock
Net price for quantities from 1 pcs - 16.50 USDGross price for quantities from 1 pcs - 19.80 USD
Net price for quantities from 10 pcs - 14.90 USDGross price for quantities from 10 pcs - 17.88 USD
Net price for quantities from 75 pcs - 13.10 USDGross price for quantities from 75 pcs - 15.72 USD
Net price for quantities from 300 pcs - 11.81 USDGross price for quantities from 300 pcs - 14.17 USD
Net price for quantities from 1200 pcs - 10.60 USDGross price for quantities from 1200 pcs - 12.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.