+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3112IDDAR

IC: operational amplifier; 95÷110MHz; Ch: 2; ±5÷15VDC,10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3112IDDAR
TME Symbol:
THS3112IDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
95...110MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HSOP8
Operating temperature
-40...85°C
Slew rate
1550V/μs
Integrated circuit features
high speed
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
30µA
Input offset current
30µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3112IDDAR
0 in TME stock
Net price for quantities from 1 pcs - 12.25 EURGross price for quantities from 1 pcs - 14.70 EUR
Net price for quantities from 10 pcs - 11.04 EURGross price for quantities from 10 pcs - 13.25 EUR
Net price for quantities from 100 pcs - 9.75 EURGross price for quantities from 100 pcs - 11.70 EUR
Net price for quantities from 250 pcs - 8.80 EURGross price for quantities from 250 pcs - 10.56 EUR
Net price for quantities from 1000 pcs - 8.19 EURGross price for quantities from 1000 pcs - 9.83 EUR
Net price for quantities from 2500 pcs - 7.90 EURGross price for quantities from 2500 pcs - 9.47 EUR
Net price for quantities from 5000 pcs - 7.73 EURGross price for quantities from 5000 pcs - 9.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.