+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3201DGN

IC: operational amplifier; 520MHz÷1.8GHz; Ch: 1; HVSSOP8; 4mV; 85uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3201DGN
TME Symbol:
THS3201DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
520MHz...1.8GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.3...7.5V DC/6.6...15V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
9800V/μs
Integrated circuit features
current feedback
Input offset voltage
4mV
Input bias current
85µA
Gross weight0.045 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3201DGN
0 in TME stock
Net price for quantities from 80 pcs - 10.14 EURGross price for quantities from 80 pcs - 12.17 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.