+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4001CD

IC: operational amplifier; 70÷270MHz; Ch: 1; ±2.5÷16VDC,5÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4001CD
TME Symbol:
THS4001CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...270MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...16V DC/5...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
10mV
Kind of package
tube
Input bias current
6µA
Input offset current
500nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4001CD
0 in TME stock
Net price for quantities from 75 pcs - 5.08 USDGross price for quantities from 75 pcs - 6.10 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.