+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4011CD

IC: operational amplifier; 35÷290MHz; Ch: 1; ±4.5÷16VDC,9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4011CD
TME Symbol:
THS4011CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
35...290MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
310V/μs
Input offset voltage
8mV
Kind of package
tube
Input bias current
8µA
Input offset current
400nA
Integrated circuit features
  • high speed
  • voltage feedback
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4011CD
0 in TME stock
Net price for quantities from 75 pcs - 3.60 EURGross price for quantities from 75 pcs - 4.32 EUR
Net price for quantities from 150 pcs - 3.56 EURGross price for quantities from 150 pcs - 4.27 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.