+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4011CDGN

IC: operational amplifier; 35÷290MHz; Ch: 1; ±4.5÷16VDC,9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4011CDGN
TME Symbol:
THS4011CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
35...290MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
310V/μs
Input offset voltage
8mV
Kind of package
tube
Input bias current
8µA
Input offset current
400nA
Integrated circuit features
  • high speed
  • voltage feedback
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4011CDGN
0 in TME stock
Net price for quantities from 1 pcs - 7.91 EURGross price for quantities from 1 pcs - 9.49 EUR
Net price for quantities from 10 pcs - 6.55 EURGross price for quantities from 10 pcs - 7.86 EUR
Net price for quantities from 25 pcs - 6.00 EURGross price for quantities from 25 pcs - 7.20 EUR
Net price for quantities from 80 pcs - 5.47 EURGross price for quantities from 80 pcs - 6.57 EUR
Net price for quantities from 240 pcs - 5.17 EURGross price for quantities from 240 pcs - 6.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.