+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4021CDGN

IC: operational amplifier; 290MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4021CDGN
TME Symbol:
THS4021CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
290MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
HVSSOP8
Operating temperature
0...70°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4021CDGN
0 in TME stock
Net price for quantities from 1 pcs - 17.48 EURGross price for quantities from 1 pcs - 20.97 EUR
Net price for quantities from 3 pcs - 16.78 EURGross price for quantities from 3 pcs - 20.13 EUR
Net price for quantities from 10 pcs - 14.98 EURGross price for quantities from 10 pcs - 17.98 EUR
Net price for quantities from 25 pcs - 12.99 EURGross price for quantities from 25 pcs - 15.58 EUR
Net price for quantities from 80 pcs - 11.79 EURGross price for quantities from 80 pcs - 14.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.