+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4022CD

IC: operational amplifier; 350MHz; Ch: 2; ±4.5÷16.5VDC,±9÷33VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4022CD
TME Symbol:
THS4022CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16.5V DC/± 9...33V DC
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4022CD
0 in TME stock
Net price for quantities from 1 pcs - 46.61 USDGross price for quantities from 1 pcs - 55.93 USD
Net price for quantities from 3 pcs - 45.41 USDGross price for quantities from 3 pcs - 54.49 USD
Net price for quantities from 10 pcs - 42.61 USDGross price for quantities from 10 pcs - 51.13 USD
Net price for quantities from 25 pcs - 36.81 USDGross price for quantities from 25 pcs - 44.17 USD
Net price for quantities from 75 pcs - 29.90 USDGross price for quantities from 75 pcs - 35.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.