+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4031CD

IC: operational amplifier; 120MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4031CD
TME Symbol:
THS4031CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Operating temperature
0...70°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4031CD
0 in TME stock
Net price for quantities from 1 pcs - 6.99 EURGross price for quantities from 1 pcs - 8.38 EUR
Net price for quantities from 10 pcs - 6.28 EURGross price for quantities from 10 pcs - 7.54 EUR
Net price for quantities from 75 pcs - 5.55 EURGross price for quantities from 75 pcs - 6.66 EUR
Net price for quantities from 300 pcs - 4.99 EURGross price for quantities from 300 pcs - 5.99 EUR
Net price for quantities from 1200 pcs - 4.49 EURGross price for quantities from 1200 pcs - 5.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.