+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4051CDGN

IC: operational amplifier; 70MHz; Ch: 1; ±4.5÷16VDC; HVSSOP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4051CDGN
TME Symbol:
THS4051CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC
Case
HVSSOP8
Operating temperature
0...70°C
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4051CDGN
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 80 pcs - 3.19 USDGross price for quantities from 80 pcs - 3.83 USD
Net price for quantities from 240 pcs - 2.88 USDGross price for quantities from 240 pcs - 3.45 USD
Net price for quantities from 400 pcs - 2.67 USDGross price for quantities from 400 pcs - 3.21 USD
Net price for quantities from 1200 pcs - 2.52 USDGross price for quantities from 1200 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.