+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4052CDGN

IC: operational amplifier; 38÷70MHz; Ch: 2; ±4.5÷16VDC,9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4052CDGN
TME Symbol:
THS4052CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
38...70MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
240V/μs
Integrated circuit features
voltage feedback
Input offset voltage
12mV
Kind of package
tube
Input bias current
8µA
Input offset current
400nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4052CDGN
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 80 pcs - 4.65 USDGross price for quantities from 80 pcs - 5.57 USD
Net price for quantities from 240 pcs - 4.18 USDGross price for quantities from 240 pcs - 5.01 USD
Net price for quantities from 400 pcs - 3.89 USDGross price for quantities from 400 pcs - 4.67 USD
Net price for quantities from 1200 pcs - 3.68 USDGross price for quantities from 1200 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.