+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4061CDGN

IC: operational amplifier; 50÷180MHz; Ch: 1; ±4.5÷16VDC,9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4061CDGN
TME Symbol:
THS4061CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50...180MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/9...32V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
8mV
Kind of package
tube
Input bias current
6µA
Input offset current
250nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4061CDGN
0 in TME stock
Net price for quantities from 1 pcs - 4.65 EURGross price for quantities from 1 pcs - 5.58 EUR
Net price for quantities from 10 pcs - 3.56 EURGross price for quantities from 10 pcs - 4.27 EUR
Net price for quantities from 25 pcs - 3.32 EURGross price for quantities from 25 pcs - 3.98 EUR
Net price for quantities from 80 pcs - 3.08 EURGross price for quantities from 80 pcs - 3.71 EUR
Net price for quantities from 240 pcs - 2.98 EURGross price for quantities from 240 pcs - 3.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.