+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4062CD

IC: operational amplifier; 180MHz; Ch: 2; ±5÷15VDC; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4062CD
TME Symbol:
THS4062CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
180MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4kV/μs
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4062CD
0 in TME stock
Net price for quantities from 75 pcs - 6.14 EURGross price for quantities from 75 pcs - 7.36 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.