+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4082CD

IC: operational amplifier; 175MHz; Ch: 2; ±5÷15VDC; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4082CD
TME Symbol:
THS4082CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
175MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
230V/μs
Integrated circuit features
voltage feedback
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4082CD
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 9.21 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 7.58 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 6.89 USD
Net price for quantities from 75 pcs - 5.24 USDGross price for quantities from 75 pcs - 6.29 USD
Net price for quantities from 150 pcs - 5.01 USDGross price for quantities from 150 pcs - 6.01 USD
Net price for quantities from 1050 pcs - 4.65 USDGross price for quantities from 1050 pcs - 5.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.