+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4120CDGN

IC: differential amplifier; 100MHz; Ch: 1; ±1.5÷1.75VDC,3÷3.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4120CDGN
TME Symbol:
THS4120CDGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...1.75V DC/3...3.5V DC
Case
HVSSOP8
Operating temperature
0...70°C
Slew rate
55V/μs
Integrated circuit features
differential
Input offset voltage
9mV
Kind of package
tube
Input bias current
1.2E-06µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4120CDGN
0 in TME stock
Net price for quantities from 1 pcs - 4.74 GBPGross price for quantities from 1 pcs - 5.69 GBP
Net price for quantities from 10 pcs - 4.27 GBPGross price for quantities from 10 pcs - 5.12 GBP
Net price for quantities from 80 pcs - 3.77 GBPGross price for quantities from 80 pcs - 4.52 GBP
Net price for quantities from 240 pcs - 3.39 GBPGross price for quantities from 240 pcs - 4.07 GBP
Net price for quantities from 400 pcs - 3.16 GBPGross price for quantities from 400 pcs - 3.79 GBP
Net price for quantities from 1200 pcs - 2.97 GBPGross price for quantities from 1200 pcs - 3.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.