+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4121CD

IC: differential amplifier; 100MHz; Ch: 1; ±1.5÷1.75VDC,3÷3.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4121CD
TME Symbol:
THS4121CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.5...1.75V DC/3...3.5V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
55V/μs
Integrated circuit features
differential
Input offset voltage
9mV
Kind of package
tube
Input bias current
1.2E-06µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4121CD
0 in TME stock
Net price for quantities from 1 pcs - 5.01 EURGross price for quantities from 1 pcs - 6.02 EUR
Net price for quantities from 10 pcs - 3.86 EURGross price for quantities from 10 pcs - 4.63 EUR
Net price for quantities from 75 pcs - 3.36 EURGross price for quantities from 75 pcs - 4.03 EUR
Net price for quantities from 300 pcs - 3.30 EURGross price for quantities from 300 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)