+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4271D

IC: operational amplifier; 40MHz÷1.4GHz; Ch: 1; ±2.5÷5VDC,5÷10VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4271D
TME Symbol:
THS4271D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
40MHz...1.4GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...5V DC/5...10V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1kV/μs
Integrated circuit features
voltage feedback
Input offset voltage
12mV
Kind of package
tube
Input bias current
18µA
Input offset current
8µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4271D
0 in TME stock
Net price for quantities from 1 pcs - 5.77 EURGross price for quantities from 1 pcs - 6.93 EUR
Net price for quantities from 10 pcs - 4.45 EURGross price for quantities from 10 pcs - 5.34 EUR
Net price for quantities from 25 pcs - 4.17 EURGross price for quantities from 25 pcs - 5.00 EUR
Net price for quantities from 75 pcs - 3.90 EURGross price for quantities from 75 pcs - 4.68 EUR
Net price for quantities from 300 pcs - 3.83 EURGross price for quantities from 300 pcs - 4.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.