+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4281DBVR

IC: operational amplifier; 95MHz; Ch: 1; 2.7÷16.4VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4281DBVR
TME Symbol:
THS4281DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
95MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...16.4V DC
Case
SOT23-5
Integrated circuit features
rail-to-rail
Kind of package
reel, tape
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4281DBVR
0 in TME stock
Net price for quantities from 1 pcs - 3.95 EURGross price for quantities from 1 pcs - 4.74 EUR
Net price for quantities from 3 pcs - 3.80 EURGross price for quantities from 3 pcs - 4.56 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 4.33 EUR
Net price for quantities from 25 pcs - 3.35 EURGross price for quantities from 25 pcs - 4.02 EUR
Net price for quantities from 100 pcs - 3.10 EURGross price for quantities from 100 pcs - 3.72 EUR
Net price for quantities from 250 pcs - 2.89 EURGross price for quantities from 250 pcs - 3.46 EUR
Net price for quantities from 1000 pcs - 2.64 EURGross price for quantities from 1000 pcs - 3.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.