+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4281DR

IC: operational amplifier; 95MHz; Ch: 1; 2.7÷16.4VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4281DR
TME Symbol:
THS4281DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
95MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...16.4V DC
Case
SO8
Integrated circuit features
rail-to-rail
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4281DR
0 in TME stock
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.84 EUR
Net price for quantities from 10 pcs - 2.88 EURGross price for quantities from 10 pcs - 3.46 EUR
Net price for quantities from 100 pcs - 2.55 EURGross price for quantities from 100 pcs - 3.05 EUR
Net price for quantities from 250 pcs - 2.29 EURGross price for quantities from 250 pcs - 2.74 EUR
Net price for quantities from 1000 pcs - 2.13 EURGross price for quantities from 1000 pcs - 2.56 EUR
Net price for quantities from 2500 pcs - 2.05 EURGross price for quantities from 2500 pcs - 2.47 EUR
Net price for quantities from 5000 pcs - 2.01 EURGross price for quantities from 5000 pcs - 2.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.