+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4304D

IC: operational amplifier; 3GHz; Ch: 1; ±1.35÷2.5VDC,2.7÷5VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4304D
TME Symbol:
THS4304D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.5V DC/2.7...5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
830V/μs
Integrated circuit features
wideband
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4304D
0 in TME stock
Net price for quantities from 1 pcs - 13.19 USDGross price for quantities from 1 pcs - 15.82 USD
Net price for quantities from 10 pcs - 11.33 USDGross price for quantities from 10 pcs - 13.60 USD
Net price for quantities from 25 pcs - 10.25 USDGross price for quantities from 25 pcs - 12.29 USD
Net price for quantities from 50 pcs - 9.58 USDGross price for quantities from 50 pcs - 11.49 USD
Net price for quantities from 75 pcs - 9.29 USDGross price for quantities from 75 pcs - 11.15 USD
Net price for quantities from 300 pcs - 8.73 USDGross price for quantities from 300 pcs - 10.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.