+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS4304DBVR

IC: operational amplifier; 3GHz; Ch: 1; ±1.35÷2.5VDC,2.7÷5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS4304DBVR
TME Symbol:
THS4304DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...2.5V DC/2.7...5V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
830V/μs
Integrated circuit features
wideband
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS4304DBVR
0 in TME stock
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 10 pcs - 3.33 EURGross price for quantities from 10 pcs - 4.00 EUR
Net price for quantities from 100 pcs - 2.95 EURGross price for quantities from 100 pcs - 3.54 EUR
Net price for quantities from 250 pcs - 2.65 EURGross price for quantities from 250 pcs - 3.18 EUR
Net price for quantities from 1000 pcs - 2.47 EURGross price for quantities from 1000 pcs - 2.97 EUR
Net price for quantities from 2500 pcs - 2.39 EURGross price for quantities from 2500 pcs - 2.86 EUR
Net price for quantities from 6000 pcs - 2.34 EURGross price for quantities from 6000 pcs - 2.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.