+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THSHC

Hub USB; USB 2.0,USB 3.0,USB 3.1 Gen 1; PnP; grey; 0.25m

Manufacturer: VENTION

Manufacturer part number:
THSHC
TME Symbol:
THSHC

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1, USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
12
Standard
Power Delivery, Quick Charge
Cable length
0.25m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible IOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket x2
  • VGA
Gross weight336 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
THSHC
4 in TME stock
Net price for quantities from 1 pcs - 82.92 EURGross price for quantities from 1 pcs - 99.50 EUR
Net price for quantities from 3 pcs - 78.26 EURGross price for quantities from 3 pcs - 93.92 EUR
Net price for quantities from 5 pcs - 72.56 EURGross price for quantities from 5 pcs - 87.07 EUR
No. of pieces (Multiplicity: 1)