+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THTHC

Hub USB; USB 2.0,USB 3.0,USB 3.1 Gen 1; PnP; grey; 0.25m


Manufacturer: VENTION

Manufacturer part number:
THTHC
TME Symbol:
THTHC

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1, USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
11
Standard
Power Delivery, Quick Charge
Cable length
0.25m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible IOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket x2
  • VGA
Gross weight306 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
THTHC
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.49 EURGross price for quantities from 1 pcs - 83.39 EUR
Net price for quantities from 3 pcs - 65.58 EURGross price for quantities from 3 pcs - 78.70 EUR
Net price for quantities from 5 pcs - 60.80 EURGross price for quantities from 5 pcs - 72.96 EUR