+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

551-41103

Heat shrink markers; 110m; white; Diam.after shrinking: 3.2mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
551-41103
TME Symbol:
THTT64WH-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
110m
Colour
white
Material
PVDFX
Min. diameter before shrinking
6.4mm
Diameter after shrinking
3.2mm
Shrinking ratio
2:1
Operating temperature
-55...125°C
Wall thickness
0.33mm
Shrinkage temperature
120°C
Features of storage accessories
thermal transfer
Gross weight12.1 g
Certificates
EAN code4031026579115
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
551-41103
0 in TME stock
Net price for quantities from 110 m - 15.14 EURGross price for quantities from 110 m - 18.16 EUR
Net price for quantities from 550 m - 13.88 EURGross price for quantities from 550 m - 16.66 EUR
Net price for quantities from 1650 m - 12.12 EURGross price for quantities from 1650 m - 14.55 EUR
Amount (Multiplicity: 110)
Minimum order quantity: 110.
Multiplicity: 110.