+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THW1022

Dev.kit: evaluation; RF transceiver; 868MHz; Modulation: LoRa


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
THW1022
TME Symbol:
THW1022

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Connection
pin strips, USB micro
Kind of module
RF transceiver
Frequency
868MHz
Kind of modulation
LoRa
Components
ATSAMD21, RN2483, RN4871
Interface
  • ADC
  • DAC
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Kit contents
  • prototype board
  • USB cable
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
THW1022
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 98.31 EURGross price for quantities from 1 pcs - 117.97 EUR