+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-E16-1438

Transformer: impulse; power supply; 1.05mH; 2W


Manufacturer: FERYSTER

Manufacturer part number:
TI-E16-1438
TME Symbol:
TI-E16-1438

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.05mH
Power
2W
Related items
TNY274GN
Gross weight6.07 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-E16-1438
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 2.93 EURGross price for quantities from 5 pcs - 3.52 EUR
Net price for quantities from 25 pcs - 2.70 EURGross price for quantities from 25 pcs - 3.24 EUR
Packaging method by the manufacturer:Tray = 80 pcs