+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TI-E25/6-0099

Transformer: impulse; power supply; 1.1mH; 15W


Manufacturer: FERYSTER

Manufacturer part number:
TI-E25/6-0099
TME Symbol:
TI-E25/6-0099

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
1.1mH
Power
15W
Related items
TNY278P
Gross weight17.29 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-E25/6-0099
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.65 EURGross price for quantities from 1 pcs - 11.58 EUR
Net price for quantities from 5 pcs - 8.05 EURGross price for quantities from 5 pcs - 9.66 EUR
Net price for quantities from 25 pcs - 7.39 EURGross price for quantities from 25 pcs - 8.87 EUR