+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIKI

Torch: LED keyring; IP66; 1lm,15lm,60lm,300lm; No.of diodes: 3


Manufacturer: NITECORE

Manufacturer part number:
TIKI

Alternative designations: 6-1385_C

TME Symbol:
TIKI

Specification

Manufacturer
NITECORE
Type of torch
LED keyring
IP rating
IP66
Luminosity
1lm/15lm/60lm/300lm
Number of diodes
3
Length
55mm
Diameter
14.7mm
Additional functions
ultraviolet
Power supply
  • rechargeable battery Li-Ion 130mAh x1
Gross weight22.6 g
See other products in this category: Torches NITECORE,
*
TIKI
3 in TME stock
Net price for quantities from 1 pcs - 17.69 EURGross price for quantities from 1 pcs - 21.22 EUR
Net price for quantities from 3 pcs - 15.05 EURGross price for quantities from 3 pcs - 18.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible