+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP107

Transistor: PNP; bipolar; Darlington; 100V; 15A; 80W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP107
TME Symbol:
TIP107

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
15A
Power dissipation
80W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.995 g
Certificates
See other products in this category: PNP THT Darlington transistors STMicroelectronics,
*
TIP107
243 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs