+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP125

Transistor: PNP; bipolar; Darlington; 60V; 5A; 65W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP125
TME Symbol:
TIP125

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
60V
Collector current
5A
Power dissipation
65W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.973 g
Certificates
See other products in this category: PNP THT Darlington transistors STMicroelectronics,
*
TIP125
697 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs