+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP132

Transistor: NPN; bipolar; Darlington; 100V; 8A; 70W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
TIP132
TME Symbol:
TIP132

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
8A
Power dissipation
70W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.98 g
Certificates
See other products in this category: NPN THT Darlington transistors STMicroelectronics
*
TIP132
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs