+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP147

Transistor: PNP; bipolar; Darlington; 100V; 10A; 125W; TO247-3

Manufacturer: STMicroelectronics

Manufacturer part number:
TIP147
TME Symbol:
TIP147

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
125W
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight4.55 g
Certificates
See other products in this category: PNP THT Darlington transistors STMicroelectronics,
*
TIP147
463 in TME stock
Net price for quantities from 1 pcs - 1.76 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 30 pcs - 0.93 EURGross price for quantities from 30 pcs - 1.11 EUR
Net price for quantities from 120 pcs - 0.84 EURGross price for quantities from 120 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs