+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP29A

Transistor: NPN; bipolar; 60V; 1A; 30W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP29A
TME Symbol:
TIP29A-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
30W
Case
TO220AB
Current gain
15...75
Mounting
THT
Kind of package
tube
Gross weight2.014 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP29A
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 1250 pcs - 0.33 USDGross price for quantities from 1250 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.34 USD
Packaging method by the manufacturer:Tube = 50 pcs