+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TIP29C

Transistor: NPN; bipolar; 100V; 1A; 30W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP29C
TME Symbol:
TIP29C

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
1A
Power dissipation
30W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.966 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP29C
956 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 2000 pcs - 0.26 EURGross price for quantities from 2000 pcs - 0.31 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.29 EUR
Packaging method by the manufacturer:Tube = 50 pcs