+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP3055

Transistor: NPN; bipolar; 100V; 15A; 90W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP3055
TME Symbol:
TIP3055

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
15A
Power dissipation
90W
Case
TO247-3
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight4.5 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP3055
1362 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 30 pcs - 0.65 EURGross price for quantities from 30 pcs - 0.78 EUR
Net price for quantities from 120 pcs - 0.51 EURGross price for quantities from 120 pcs - 0.61 EUR
Net price for quantities from 510 pcs - 0.42 EURGross price for quantities from 510 pcs - 0.50 EUR
Net price for quantities from 750 pcs - 0.40 EURGross price for quantities from 750 pcs - 0.48 EUR
Net price for quantities from 1020 pcs - 0.40 EURGross price for quantities from 1020 pcs - 0.47 EUR
Packaging method by the manufacturer:
Tube = 30 pcsCardboard = 600 pcs