+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP31A

Transistor: NPN; bipolar; 60V; 3A; 40W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP31A
TME Symbol:
TIP31A-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Current gain
10...50
Mounting
THT
Kind of package
tube
Gross weight1.985 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP31A
585 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 150 pcs - 0.32 USDGross price for quantities from 150 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.35 USD
Packaging method by the manufacturer:Tube = 50 pcs