+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TIP31C

Transistor: NPN; bipolar; 100V; 3A; 40W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP31C
TME Symbol:
TIP31C

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.962 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP31C
915 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 1250 pcs - 0.23 EURGross price for quantities from 1250 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.22 EURGross price for quantities from 2000 pcs - 0.26 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs