+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP32B

Transistor: PNP; bipolar; 80V; 3A; 2/40W; TO220


Manufacturer: CDIL

Manufacturer part number:
TIP32B
TME Symbol:
TIP32B-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
3A
Power dissipation
2/40W
Case
TO220
Pulsed collector current
5A
Current gain
10...60
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.903 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors CDIL,
*
TIP32B
1394 in TME stock
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.29 USDGross price for quantities from 400 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs