+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP32BG

Transistor: PNP; bipolar; 80V; 3A; 40W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
TIP32BG
TME Symbol:
TIP32BG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.97 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
TIP32BG
0 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs