+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP32C

Transistor: PNP; bipolar; 100V; 3A; 2/40W; TO220


Manufacturer: CDIL

Manufacturer part number:
TIP32C
TME Symbol:
TIP32C-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
2/40W
Case
TO220
Pulsed collector current
5A
Current gain
10...60
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1.888 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors CDIL,
*
TIP32C
1176 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 400 pcs - 0.20 USDGross price for quantities from 400 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 250 pcsCardboard = 1 000 pcs