+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP35CP

Transistor: NPN; bipolar; 100V; 25A; 125W; TO3P


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP35CP
TME Symbol:
TIP35CP-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
25A
Power dissipation
125W
Case
TO3P
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight1 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP35CP
0 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.23 EURGross price for quantities from 10 pcs - 2.68 EUR
Net price for quantities from 30 pcs - 2.02 EURGross price for quantities from 30 pcs - 2.43 EUR
Net price for quantities from 120 pcs - 1.75 EURGross price for quantities from 120 pcs - 2.09 EUR
Net price for quantities from 300 pcs - 1.56 EURGross price for quantities from 300 pcs - 1.87 EUR
Net price for quantities from 510 pcs - 1.45 EURGross price for quantities from 510 pcs - 1.74 EUR
Net price for quantities from 600 pcs - 1.42 EURGross price for quantities from 600 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.