+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TIP36CW

Transistor: PNP; bipolar; 100V; 25A; 125W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP36CW
TME Symbol:
TIP36CW

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
25A
Power dissipation
125W
Case
TO247-3
Pulsed collector current
50A
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight5 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
TIP36CW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 EURGross price for quantities from 1 pcs - 2.80 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.81 EUR
Net price for quantities from 30 pcs - 1.31 EURGross price for quantities from 30 pcs - 1.57 EUR
Net price for quantities from 120 pcs - 1.09 EURGross price for quantities from 120 pcs - 1.31 EUR
Net price for quantities from 300 pcs - 0.99 EURGross price for quantities from 300 pcs - 1.18 EUR
Net price for quantities from 510 pcs - 0.92 EURGross price for quantities from 510 pcs - 1.11 EUR
Net price for quantities from 1020 pcs - 0.87 EURGross price for quantities from 1020 pcs - 1.03 EUR
Net price for quantities from 2010 pcs - 0.80 EURGross price for quantities from 2010 pcs - 0.96 EUR
Net price for quantities from 3000 pcs - 0.77 EURGross price for quantities from 3000 pcs - 0.92 EUR
Net price for quantities from 5010 pcs - 0.72 EURGross price for quantities from 5010 pcs - 0.87 EUR