+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP42A

Transistor: PNP; bipolar; 60V; 6A; 65W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP42A
TME Symbol:
TIP42A-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
6A
Power dissipation
65W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.987 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
TIP42A
373 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.39 EURGross price for quantities from 500 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 2000 pcs - 0.34 EURGross price for quantities from 2000 pcs - 0.40 EUR
Net price for quantities from 3750 pcs - 0.31 EURGross price for quantities from 3750 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.36 EUR
Net price for quantities from 10000 pcs - 0.28 EURGross price for quantities from 10000 pcs - 0.33 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs