+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP47

Transistor: NPN; bipolar; 250V; 1A; 40W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP47
TME Symbol:
TIP47-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
1A
Power dissipation
40W
Case
TO220AB
Current gain
10...150
Mounting
THT
Kind of package
tube
Frequency
10MHz
Gross weight2.01 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP47
640 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 3750 pcs - 0.36 USDGross price for quantities from 3750 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.42 USD
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.40 USD
Packaging method by the manufacturer:Tube = 50 pcs