+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJA1050T/CM

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; SO8; No.of rec: 1

Manufacturer: NXP

Manufacturer part number:
TJA1050T/CM
TME Symbol:
TJA1050T/CM

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 4.75...5.25V DC
Interface
  • CAN
  • half duplex
Gross weight0.105 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
TJA1050T/CM
14690 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs