+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJA1448BT/0Z

IC: CAN transceiver; Ch: 2; 5Mbps; 4.5÷5.5VDC; SO14; -40÷150°C

Manufacturer: NXP

Manufacturer part number:
TJA1448BT/0Z
TME Symbol:
TJA1448BT/0Z

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Number of channels
2
Data transfer rate
5Mbps
Case
SO14
Integrated circuit features
Standby mode
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
TJA1448BT/0Z
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order