+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK-F.9

Enclosure: multipurpose; X: 100mm; Y: 130mm; Z: 34mm; TEKMAR; ABS


Manufacturer: TEKO

Manufacturer part number:
TK-F.9
TME Symbol:
TK-F.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
130mm
Dimension Z
34mm
Manufacturer series
TEKMAR
Enclosure material
ABS
Body colour
black
Gross weight99.93 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TK-F.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 17.83 USD
Net price for quantities from 5 pcs - 13.62 USDGross price for quantities from 5 pcs - 16.35 USD
Net price for quantities from 35 pcs - 11.89 USDGross price for quantities from 35 pcs - 14.27 USD