+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12945501

Enclosure: junction box; X: 50mm; Y: 52mm; Z: 35mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
12945501
TME Symbol:
TK-PC-55-4-V

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Enclosure material
polycarbonate
IP rating
IP66
Version
with cable gland
Body colour
grey
Manufacturer series
TK PC
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Cover material
polycarbonate
Cable external diameter
5...10mm
Dimensions
Gross weight46 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
12945501
2 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 10 pcs - 16.89 USDGross price for quantities from 10 pcs - 20.26 USD
Net price for quantities from 50 pcs - 15.35 USDGross price for quantities from 50 pcs - 18.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs