+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK11S.7

Enclosure: desktop; TEKMAR; X: 133mm; Y: 188mm; Z: 56mm; ABS


Manufacturer: TEKO

Manufacturer part number:
TK11S.7
TME Symbol:
TK11S.7

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TEKMAR
Dimension X
133mm
Dimension Y
188mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
light grey
Gross weight253.3 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
TK11S.7
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 23.02 USD
Net price for quantities from 10 pcs - 17.69 USDGross price for quantities from 10 pcs - 21.22 USD
Net price for quantities from 50 pcs - 15.55 USDGross price for quantities from 50 pcs - 18.66 USD