+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK33.9

Enclosure: multipurpose; X: 133mm; Y: 188mm; Z: 59mm; TEKMAR; ABS

Manufacturer: TEKO

Manufacturer part number:
TK33.9
TME Symbol:
TK33.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
133mm
Dimension Y
188mm
Dimension Z
59mm
Version
PCB is fastened in guides
Manufacturer series
TEKMAR
Enclosure material
ABS
Body colour
black
Gross weight303 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TK33.9
2 in TME stock
Net price for quantities from 1 pcs - 16.27 EURGross price for quantities from 1 pcs - 19.52 EUR
Net price for quantities from 10 pcs - 14.99 EURGross price for quantities from 10 pcs - 17.99 EUR
Net price for quantities from 30 pcs - 13.17 EURGross price for quantities from 30 pcs - 15.81 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts